V-154-1C25
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-154-1C25
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
1.5 mm
Operating Force:
1.23 N
Termination Style:
Quick Connect
Dimension:
48.9 x 10.3 x 28.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Search Keywords:
V1541C25
IN STOCK:
165
Can Ship immediately
Manufacturer Stock:
100
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
10
$5.161
$51.610
50
$3.440
$172.000
300
$2.820
$846.000
500
$2.749
$1,374.500
1,000
$2.551
$2,551.000
2,500
$2.468
$6,170.000
5,000
$2.396
$11,980.000
7,500
+
$2.372
$17,790.000
Product Guides