V-155-1A5
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-155-1A5
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.6 mm
Operating Force:
2.35 N
Termination Style:
Solder
Dimension:
37.8 x 10.3 x 28 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Search Keywords:
V1551A5
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
On Order:
1,000
can ship 12/25/24
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$5.401
$5.401
5
$4.910
$24.550
50
$3.810
$190.500
100
$3.160
$316.000
300
$3.050
$915.000
500
$2.880
$1,440.000
1,000
$2.780
$2,780.000
2,500
$2.740
$6,850.000
5,000
+
$2.700
$13,500.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
C-108-2PM
Connector Accessories Prepunched Raised DIN Rail Aluminum
SNAP-PAC-R1
Programmable Automation Controllers Provide Powerful Realtime Control
3CRH-50270
Spark Quenchers - 3Ph - 0.47 µF - 27 Ohm
AU1201
Spark Quenchers - 0.1µF - 120 Ohm - 250 VAC
W2S130-AA03-49
AC Fan Axial, Ball Bearing, Voltage: 230V , Flow rate: 223.6CFM, Noise: 53dB