V-155-1B5
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-155-1B5
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
15@250VAC 8VDC A
Maximum Movement Differential:
0.6 mm
Operating Force:
2.35 N
Termination Style:
Screw
Dimension:
34.8 x 10.3 x 28.2 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount Screw
Search Keywords:
V1551B5
IN STOCK:
74
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$9.65
$48.250
25
$6.74
$168.500
100
$6.04
$604.000
300
$5.85
$1,755.000
500
$5.71
$2,855.000
1,000
$5.39
$5,390.000
2,500
$5.34
$13,350.000
5,000
+
$5.28
$26,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
125XR-0281-090
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
HBL4560
LKG SGL RCPT, 15A 250V, L6-15R, BK
CRH-10680
Spark Quenchers - 3Ph - 0.1 µF - 68 Ohm
EKMG250ELL331MHB5D
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
5053144070
RNF-100-3/8-0-SP