help desk software
DATA SHEET

V-156-1C25

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-156-1C25
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
1.5 mm
Operating Force:
1.23 N
Termination Style:
Quick Connect
Dimension:
49.2 x 10.3 x 30.4 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS part V-156-1C25 is a versatile snap action switch that provides reliable performance in various applications. With a sturdy construction and a hinge roller lever design, this switch ensures smooth and precise operation. It features a single pole, double throw configuration, allowing for both normally open and normally closed connections. The quick connect terminals make installation quick and hassle-free. This switch has a maximum current rating of 15A and can handle high voltages of up to 250VAC and 250VDC. With a power rating of 372.85VA and a contact force of 1.23N, this switch is suitable for demanding industrial applications. It is designed for screw mounting, ensuring secure installation.
Search Keywords:
V1561C25
IN STOCK: 218
Ships today, if you order in
On Order:
2,000   can ship 11/27/24 
Minimum Order:
5
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.57
$22.850
50
$2.87
$143.500
100
$2.78
$278.000
300
$2.61
$783.000
500
$2.56
$1,280.000
1,000
$2.52
$2,520.000
2,500
$2.48
$6,200.000
5,000 +
$2.44
$12,200.000
Tools/3D Models
Product Guides