help desk software
DATA SHEET

V-15G1-1C25-K

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-15G1-1C25-K
Alias/AKA:
V15G11C25KBYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Short Hinge Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 22.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords:
V15G11C25K
IN STOCK: 2,114
Can Ship immediately
Manufacturer Stock:
4,400   can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.32
$33.200
100
$2.81
$281.000
300
$2.56
$768.000
500
$2.44
$1,220.000
1,000
$2.31
$2,310.000
2,500
$2.27
$5,675.000
5,000
$2.24
$11,200.000
7,500 +
$2.20
$16,500.000
Tools/3D Models
Product Guides