help desk software
DATA SHEET

V-15G-1B5-K

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-15G-1B5-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.96 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS part V-15G-1B5-K is a high-quality switch that combines reliability and versatility. It features a snap action mechanism, ensuring quick and responsive switching. With a SPDT (Single Pole Double Throw) configuration, this switch offers both normally open (N.O.) and normally closed (N.C.) contacts, providing flexibility for various electrical applications.The switch is designed with a pin plunger and a sturdy screw mount, making it easy to install and secure. It can handle a maximum current of 15A at both 250VAC and 250VDC, providing exceptional performance and durability in demanding operating conditions. The switch has a contact rating of 372.85VA, allowing it to safely handle high power requirements.With a actuation force of 1.96N, the switch requires minimal force to activate the plunger. This makes it ideal for applications where quick and effortless operation is necessary. Whether used in industrial machinery, appliances, or automotive applications, the OMRON ELECTRONICS V-15G-1B5-K switch is a reliable choice that delivers excellent performance and long-lasting durability.
Search Keywords:
V15G1B5K
IN STOCK: 380
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.99
$29.950
50
$5.04
$252.000
100
$4.25
$425.000
300
$4.08
$1,224.000
500
$3.92
$1,960.000
1,000
$3.79
$3,790.000
2,500
$3.73
$9,325.000
5,000 +
$3.67
$18,350.000
Tools/3D Models
Product Guides