V-15G-1C25-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-15G-1C25-K
Alias/AKA:
V15G1C25KBYOMI,
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
The V-15G-1C25-K is a single-pole double-throw Miniature Basic Switch that offers high reliability and security with pin plunger actuator. Quick connect terminal, 1.96N maximum operating force and available in two types of cases thermoplastic resin and thermosetting resin. It can be used for interrupting current when doors are opened or closed.
15mΩ Maximum contact resistance
100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Search Keywords:
V15G1C25K
IN STOCK:
908
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.31
$33.100
50
$2.15
$107.500
300
$1.93
$579.000
500
$1.90
$950.000
1,000
$1.87
$1,870.000
2,500
$1.84
$4,600.000
5,000
$1.81
$9,050.000
7,500
+
$1.79
$13,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM12P3701/S35L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 4 mm - Output indic...
1-66360-6
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact With 5...
BW250JAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
EK204-73
2-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Bat Style Toggle ...
205838-1
CPC PLUG ASSEMBLY SIZE 11-8