V-15G2-1C24-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-15G2-1C24-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords:
V15G21C24K
IN STOCK:
0
On Order:
200
can ship 11/27/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$4.003
$40.030
50
$3.392
$169.600
300
$2.877
$863.100
500
$2.848
$1,424.000
1,000
$2.357
$2,357.000
2,500
$2.334
$5,835.000
5,000
$2.310
$11,550.000
7,500
+
$2.287
$17,152.500
Product Guides