V-15G2-1C25-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-15G2-1C25-K
Alias/AKA:
V15G21C25KBYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.23 N
Termination Style:
Quick Connect
Dimension:
48.4 x 10.3 x 24.2 mm
Body Orientation:
Straight
IP Rating:
IP40
The V-15G2-1C25-K is a single-pole double-throw (SPDT) general purpose Snap Action Switch with quick-connect terminals (#187), a hinge lever actuator and 0.5mm (G gap) contact gap. It is widely used for applications where long life expectancy and high reliability is required.
Silver alloy contacts
2.9mm Mounting hole size
100MΩ at 500VDC Minimum insulation resistance
15mΩ Maximum contact resistance
IP40 Protection rating
Applications
Industrial
Search Keywords:
V15G21C25K
IN STOCK:
2,990
Ships today, if you order in
Manufacturer Stock:
18,190
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.34
$33.400
50
$2.41
$120.500
300
$2.14
$642.000
500
$2.01
$1,005.000
1,000
$1.87
$1,870.000
2,500
$1.84
$4,600.000
5,000
$1.81
$9,050.000
7,500
+
$1.79
$13,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
178803-8
Rectangular Connector Housing - Plug - Blade Contact - 2 Position - 2 Rows - 0.150" (3.81m...
11TW1-7
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Posi...
BM3RSB-6P3
Manual Motor Starter
803293
Fuse - Cartridge - 11 A - 1 kV - 10mm x 38mm - FLUKE DMM Series.
A420-065937-00
AC Frame Solenoid