help desk software
DATA SHEET

V-15G3-1C25-K

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-15G3-1C25-K
Alias/AKA:
V15G31C25KBYOMI,
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
2 mm
Operating Force:
0.69 N
Termination Style:
Quick Connect
Dimension:
72.2 x 10.3 x 29.9 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS part V-15G3-1C25-K is a reliable and versatile switch that is suitable for various applications. With its snap action mechanism, this switch ensures quick and responsive actuation. It features a single-pole, double-throw (SPDT) configuration, offering both Normally Open (N.O.) and Normally Closed (N.C.) options. The long hinge lever provides excellent leverage and allows for easy manual operation. This switch has a high current rating of 15A, making it capable of handling heavy-duty electrical loads. It is compatible with both AC and DC voltage, with a maximum rating of 250VAC and 250VDC. With a VA rating of 372.85, this switch can effectively handle power-intensive applications. The 0.69N actuation force ensures precise and reliable operation. Designed for secure mounting, this switch features a screw mount mechanism. It also offers a convenient quick connect terminal for easy and efficient installation. Overall, the OMRON ELECTRONICS part V-15G3-1C25-K is a durable and efficient switch that is suitable for a wide range of industrial and commercial applications.
Search Keywords:
V15G31C25K
IN STOCK: 1,390
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.94
$29.400
50
$2.30
$115.000
300
$2.19
$657.000
500
$2.15
$1,075.000
1,000
$2.12
$2,120.000
2,500
$2.09
$5,225.000
5,000
$2.06
$10,300.000
7,500 +
$2.03
$15,225.000
Tools/3D Models
Product Guides