V-15G4-1C25-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-15G4-1C25-K
Alias/AKA:
V15G41C25KBYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Dimension:
48.9 x 10.3 x 27.7 mm
Body Orientation:
Straight
IP Rating:
IP40
The V15G41C25K is a single-pole double-throw (SPDT) general purpose Snap Action Switch with quick-connect terminals (#187), a simulated roller lever actuator and 0.5mm (G gap) contact gap. It is widely used for applications where long life expectancy and high reliability is required.
Silver alloy contacts
2.9mm Mounting hole size
100MΩ at 500VDC Minimum insulation resistance
15mΩ Maximum contact resistance
IP40 Protection rating
Applications
Industrial
Search Keywords:
V15G41C25K
IN STOCK:
0
On Order:
700
can ship 12/11/24
Minimum Order:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$2.95
$29.500
50
$2.29
$114.500
300
$1.80
$540.000
500
$1.77
$885.000
1,000
$1.74
$1,740.000
2,500
$1.72
$4,300.000
5,000
$1.69
$8,450.000
7,500
+
$1.66
$12,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JTN1AS-TMP-F-DC24V
Power Relay 24VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
770018-1
3 Position Rectangular Housing Connector Plug White 0.250" (6.35mm)
A105000AAB
LED Holder - 5mm / T1.3/4 LEDs - 0.315" (8.00mm) Panel Cutout Dimensions - Chrome / Brass ...
V7-2B17D8-048
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
770025-1
3 Position Rectangular Housing Connector Receptacle White 0.250" (6.35mm)