V-15G6-1C26-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-15G6-1C26-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Dimension:
49.2 x 10.3 x 29.7 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
Search Keywords:
V15G61C26K
IN STOCK:
845
Can Ship immediately
Manufacturer Stock:
2,500
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/15/25
Quantity
Unit Price
Ext. Price
5
$3.94
$19.700
50
$3.20
$160.000
100
$3.16
$316.000
300
$2.97
$891.000
500
$2.81
$1,405.000
1,000
$2.12
$2,120.000
2,500
$2.07
$5,175.000
5,000
+
$2.01
$10,050.000
Product Guides