V-165-1C5
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-165-1C5
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.6 mm
Operating Force:
2.35 N
Termination Style:
Quick Connect
Dimension:
39.8 x 10.3 x 28.3 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Search Keywords:
V1651C5
IN STOCK:
65
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.53
$42.650
50
$5.44
$272.000
100
$4.48
$448.000
300
$4.17
$1,251.000
500
$4.06
$2,030.000
1,000
$3.87
$3,870.000
2,500
$3.81
$9,525.000
5,000
+
$3.75
$18,750.000
Product Guides