help desk software
DATA SHEET

V-16-6A5

Omron Electronics

Switch Snap Action N.O. SPST Pin Plunger Solder 16A 250VAC 250VDC 372.85VA Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-16-6A5
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Screw Mount,Solder
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Solder
Dimension:
10.3 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Pin Plunger Solder 16A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords:
V166A5
IN STOCK: 85
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.18
$65.900
50
$6.35
$317.500
100
$5.75
$575.000
300
$5.45
$1,635.000
500
$5.37
$2,685.000
1,000
$5.28
$5,280.000
2,500
$5.20
$13,000.000
5,000 +
$5.13
$25,650.000
Tools/3D Models
Product Guides