VX-01-1C23
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
VX-01-1C23
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.3 mm
Operating Force:
0.49 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Search Keywords:
VX011C23
IN STOCK:
903
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$3.37
$16.850
50
$2.64
$132.000
100
$2.48
$248.000
300
$2.44
$732.000
500
$2.41
$1,205.000
1,000
$2.37
$2,370.000
2,500
$2.33
$5,825.000
5,000
+
$2.30
$11,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
MS3116F12-10P
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
5748678-3
2 PC PLST CBL CLMP KIT
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm