VX-5-1C22
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.25N Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
VX-5-1C22
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.3 mm
Operating Force:
0.25 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.25N Screw Mount Quick Connect
Search Keywords:
VX51C22
IN STOCK:
111
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.49
$34.900
50
$2.93
$146.500
300
$2.63
$789.000
500
$2.59
$1,295.000
1,000
$2.49
$2,490.000
2,500
$1.83
$4,575.000
5,000
$1.78
$8,900.000
7,500
+
$1.75
$13,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RS-15-12
AC/DC Power Supply - 1 Output - 12V@1.3A - 15.6W
RS-15-5
AC/DC Power Supply - 1 Output - 5V@3A - 15W
V-10G3-1C24-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57V...
V-15G-1A5-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 250VAC 250VDC 372.85VA 1.96N Scre...
G2R1ATAC120
Power Relay 120VAC 10A SPST-NO(45x14x38)mm Bracket