VX-52-1C23
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.29N Screw Mount Quick Connect .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
VX-52-1C23
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/ Hinge Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.29 N
Termination Style:
Quick Connect
Dimension:
48.4 x 10.3 x 24.9 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS part VX-52-1C23 is a high-quality switch designed for a variety of applications. This snap-action switch features a single-pole, double-throw (SPDT) configuration with both normally open (N.O.) and normally closed (N.C.) terminals, providing versatility in circuit control. The switch can handle a maximum current of 5A and a voltage rating of 250VAC, making it suitable for a range of voltage levels and load requirements. The hinge lever design allows for easy actuation, providing reliable and accurate switching. The switch is screw-mountable for secure installation and features quick-connect terminals for convenient wiring. With a nominal force of 0.29N, this switch ensures precise and responsive operation.
Search Keywords:
VX521C23
IN STOCK:
954
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.90
$29.000
50
$2.30
$115.000
300
$2.15
$645.000
500
$2.11
$1,055.000
1,000
$2.03
$2,030.000
2,500
$2.00
$5,000.000
5,000
$1.97
$9,850.000
7,500
+
$1.94
$14,550.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
VPL24-2000
Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount
2191QL1-24V
Non-Relampable LED Solid-State Indicator Lights - Red - 24V
SDX05D4
Pressure Sensor 0psi to 5psi Differential/Gage 6-Pin DIP-D4