VX-55-1A3
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 0.59N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
VX-55-1A3
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/ Short Hinge Roller Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.59 N
Termination Style:
Solder
Dimension:
37.8 x 10.3 x 28 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 0.59N Screw Mount Solder
Search Keywords:
VX551A3
IN STOCK:
80
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.60
$28.000
50
$4.35
$217.500
100
$3.63
$363.000
300
$3.52
$1,056.000
500
$3.27
$1,635.000
1,000
$3.15
$3,150.000
2,500
$3.11
$7,775.000
5,000
+
$3.06
$15,300.000
Product Guides