VX-55-1C23
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 0.59N Screw Mount Quick Connect .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
VX-55-1C23
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/ Short Hinge Roller Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 28 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS part VX-55-1C23 is a versatile snap action switch with a short hinge roller lever for reliable performance. This SPDT switch can function as either normally open or normally closed, with a 5A capacity at 250VAC. The switch is designed with a 0.59N force rating and features screw mount and quick connect terminals for easy installation. Perfect for a wide range of applications requiring precision and durability.
Search Keywords:
VX551C23
IN STOCK:
0
On Order:
1,389
can ship 2/5/25
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$3.82
$19.100
50
$2.83
$141.500
100
$2.75
$275.000
300
$2.71
$813.000
500
$2.67
$1,335.000
1,000
$2.60
$2,600.000
2,500
$2.57
$6,425.000
5,000
+
$2.53
$12,650.000
Product Guides
Product Changes