Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XC5B-3221
RoHS:
Yes
HTS:
8536694030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Type:
DIN 41612
Gender:
SKT
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
32
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
XC5B3221
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
50
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
50
$3.67
$183.500
100
$3.62
$362.000
250
$3.42
$855.000
500
$3.25
$1,625.000
1,000
$2.60
$2,600.000
2,500
$2.53
$6,325.000
5,000
$2.47
$12,350.000
7,500
+
$2.44
$18,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
82MR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hol...
2-5174225-5
68 Position D-Type Cap, Male Pins Connector
SM108032004FE
Res Thick Film 2M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL
MDM-25SH003B-A174
D Type Connector - 25 Contact - Female - 0.05 inch Pitch - Wire Terminal - Hole .087-.098 ...
XEB0471
RC Network Suppressor - 0.1uF - 47 Ohm - (+/-) 30% - 1/2W - 250VAC.