help desk software
DATA SHEET

XC5C-9612

Omron Electronics

Din Connector Plug - Male Pins - 96 Position - 3 Rows - 0.100" (2.54mm) Pitch - C Style - 2A Current Rating - Through Hole, Right Angle.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XC5C-9612
RoHS:
Yes
HTS:
8536694030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
The XC5C-9612 is din connector receptacle with operating temperature range from -55°C to 125°C.
Search Keywords:
XC5C9612
IN STOCK: 60
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.13
$55.650
30
$10.15
$304.500
60
$9.72
$583.200
120
$9.34
$1,120.800
270
$8.98
$2,424.600
510
$8.76
$4,467.600
1,020 +
$6.20
$6,324.000
Tools/3D Models
Product Guides