Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XC5C-9622
RoHS:
Yes
HTS:
8536694030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
30
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
Search Keywords:
XC5C9622
IN STOCK:
90
Can Ship immediately
Manufacturer Stock:
120
can ship
12/9/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
30
$6.36
$190.800
60
$6.09
$365.400
120
$5.93
$711.600
270
$5.63
$1,520.100
510
$5.54
$2,825.400
1,020
$3.88
$3,957.600
2,520
$3.79
$9,550.800
5,010
+
$3.73
$18,687.300
Product Guides
CUSTOMERS
ALSO BOUGHT
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
GT5Y-4SN6A100
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In
RS-15-15
AC/DC Power Supply - 1 Output - 15V@1A - 15W
NJM78L15UA-TE1
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
XJ8A-0211
Conn Jumper SKT 2 POS 2.54mm ST