Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF2B-5145-31A
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Type:
FPC Connector
Number of Contacts:
51
Pitch:
0.3 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.2 A
Dimension:
17.2mm x 5.5mm x 1.2 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD Reel
Search Keywords:
XF2B514531A
This product is discontinued, but still in stock
IN STOCK:
3,475
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.04
$40.400
50
$3.51
$175.500
250
$3.05
$762.500
500
$2.86
$1,430.000
1,500
$2.69
$4,035.000
3,000
$2.65
$7,950.000
6,000
$2.54
$15,240.000
7,500
+
$2.52
$18,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides