XF2M-1415-1A
Omron ElectronicsConn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF2M-1415-1A
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1500
Type:
FPC Connector
Number of Contacts:
14
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
11.1mm x 6.2mm x 2.1 mm
Operating Temperature:
-30 to 85 °C
The OMRON ELECTRONICS part XF2M-1415-1A is a high-quality FPC (Flexible Printed Circuit) Connector designed for reliable and efficient connection in various electronic applications. It features a Socket configuration with 14 positions, perfect for accommodating multiple FPC cables or flex circuits.With a pitch size of 0.5mm, this FPC Connector ensures precise and secure connections, minimizing signal loss and maximizing data transfer rates. The right-angle soldering option and surface mount design offer flexibility in board layout and assembly.The XF2M-1415-1A is supplied in a reel packaging, providing easy handling and convenient storage. It is manufactured by OMRON ELECTRONICS, a trusted brand renowned for its commitment to delivering top-notch electronic solutions.Whether for consumer electronics, telecommunications, automotive, or industrial applications, the XF2M-1415-1A FPC Connector from OMRON ELECTRONICS is an ideal choice, ensuring reliable, space-saving, and cost-effective interconnections.
Search Keywords:
XF2M14151A
IN STOCK:
965
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.050
$26.250
250
$0.823
$205.750
500
$0.798
$399.000
1,500
$0.791
$1,186.500
3,000
$0.782
$2,346.000
6,000
$0.774
$4,644.000
7,500
$0.767
$5,752.500
10,500
+
$0.759
$7,969.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
XF2M-1015-1A
10 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right An...
XF2M-4515-1A
Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Reel
BCS-104-L-D-PE
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
SQT-107-01-L-D
Conn Socket Strip SKT 14 POS 2mm Solder ST Thru-Hole Tube
FTSH-105-01-L-DV-K-P-TR
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.