XF2M-3015-1A
Omron Electronics30 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF2M-3015-1A
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Type:
FPC Connector
Number of Contacts:
30
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
19.1mm x 6.2mm x 2.1mm
Operating Temperature:
-30 to 85 °C
XF2M series is 0.5mm Pitch Rotary Backlock Low Profile Connectors.
0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight spaces. These low profile 0.5mm pitch FPC connectors have LCP resin (UL94V-0) housings and sliders. Suitable applications for these low profile 0.5mm FPC connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.
Rotary backlock mechanism to ensure secure connection
Low 2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row double sided contacts
Halogen free
Search Keywords:
XF2M30151A
IN STOCK:
0
On Order:
10,461
can ship 2/19/25
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.392
$34.800
250
$0.990
$247.500
500
$0.975
$487.500
1,500
$0.961
$1,441.500
3,000
$0.946
$2,838.000
6,000
$0.932
$5,592.000
7,500
$0.918
$6,885.000
10,500
+
$0.904
$9,492.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides