XF2M-3315-1A
Omron ElectronicsConn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF2M-3315-1A
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1500
Type:
FPC Connector
Number of Contacts:
33
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
20.6mm x 6.2mm x 2.1 mm
Operating Temperature:
-30 to 85 °C
The OMRON XF2M-3315-1A is a reliable and high-performance FPC connector designed for various electronic applications. Featuring a socket configuration with 33 positions and a sleek pitch size of 0.5mm, this connector ensures a secure and stable connection for flexible printed circuit boards (FPCs). Its solder termination and right-angle surface mount design make it easy to assemble and install, reducing production time and effort. The XF2M-3315-1A is available in a reel packaging, offering efficient and convenient handling during manufacturing processes. With its excellent reliability and compatibility, this OMRON FPC connector is the perfect choice for projects requiring seamless and reliable electrical connections.
Search Keywords:
XF2M33151A
IN STOCK:
2,096
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.67
$41.750
100
$1.38
$138.000
250
$1.35
$337.500
500
$1.31
$655.000
1,500
$1.23
$1,845.000
3,000
$1.21
$3,630.000
6,000
$1.19
$7,140.000
7,500
+
$1.15
$8,625.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS