XF2M-4015-1A
Omron Electronics40 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF2M-4015-1A
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Type:
FPC Connector
Number of Contacts:
40
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
24.1mm x 6.2mm x 3.2mm
Operating Temperature:
-30 to 85 °C
The XF2M-4015-1A is a 2-contact Rotary Back-lock Receptacle with gold-plated spring copper alloy contacts. This connector is made with LCP resin natural housing and black slider, tin plating copper alloy hold-down. The connector features high-reliability rotary-lock and superior work efficiency.
UL94V-0 Flammability rating
20 Times insertion durability
100MΩ Minimum insulation resistance
50mΩ Maximum contact resistance
Applications
Industrial
Search Keywords:
XF2M40151A
IN STOCK:
4,221
Ships today, if you order in
On Order:
2,871
can ship 12/18/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$1.83
$18.300
100
$1.34
$134.000
250
$1.31
$327.500
500
$1.29
$645.000
1,500
$1.27
$1,905.000
3,000
$1.25
$3,750.000
6,000
$1.23
$7,380.000
7,500
+
$1.21
$9,075.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1761606-7
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole...
1-770170-0
03P MINI-UMNL ASSY VO SNNI*
50845
TERMINAL,PIDG PTFE R 12-10 6
5103308-1
A/L LOW PRO HDR 10P VERT BLACK
JSM1A-12V-4
Power Relay 12VDC 10A SPST-NO(22x16x16.4)mm THT Automotive