XF2M-6015-1AH
Omron ElectronicsConn FPC Connector SKT 60 POS 0.5mm Solder RA SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF2M-6015-1AH
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Type:
FPC Connector
Number of Contacts:
60
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
34.1mm x 6.2mm x 2.1 mm
Operating Temperature:
-30 to 85 °C
The OMRON ELECTRONICS part XF2M-6015-1AH is a compact and reliable FPC connector with a robust 60-position design. It features a 0.5mm pitch, making it suitable for various electronic applications that require a high level of reliability and precision. This connector is designed for surface-mount soldering. Its right-angle configuration allows for easy integration into circuit boards. It comes in tape and reel packaging, which makes it convenient for high-volume production. With its durability, precision, and ease of use, the XF2M-6015-1AH FPC connector is an ideal choice for electronic devices that demand exceptional performance.
Search Keywords:
XF2M60151AH
IN STOCK:
1,210
Can Ship immediately
Manufacturer Stock:
3,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.19
$21.900
100
$1.84
$184.000
250
$1.77
$442.500
500
$1.74
$870.000
1,500
$1.71
$2,565.000
3,000
$1.69
$5,070.000
6,000
$1.66
$9,960.000
7,500
+
$1.64
$12,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides