Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF2W-4015-1A
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Type:
FFC/FPC Connector
Number of Contacts:
40
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
22mm x 4.1mm x 1.5 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Conn FFC/FPC Connector F 40 POS 0.5mm Solder RA SMD T/R
Search Keywords:
XF2W40151A
This product is discontinued, but still in stock
IN STOCK:
5,254
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$2.86
$71.500
100
$1.89
$189.000
250
$1.69
$422.500
500
$1.64
$820.000
1,000
$1.60
$1,600.000
1,500
$1.58
$2,370.000
2,000
+
$1.55
$3,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides