help desk software
DATA SHEET

XF2W-4515-1AE

Omron Electronics

Conn FPC Connector F 45 POS 0.5mm Solder RA SMD Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF2W-4515-1AE
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Type:
FPC Connector
Number of Contacts:
45
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
24.5mm x 4.1mm x 1.1 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Conn FPC Connector F 45 POS 0.5mm Solder RA SMD Reel
Search Keywords:
XF2W45151AE
  This product is discontinued, but still in stock
IN STOCK: 1,731
Ships today, if you order in
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.41
$60.250
100
$1.68
$168.000
250
$1.54
$385.000
500
$1.49
$745.000
1,000
$1.45
$1,450.000
1,500
$1.42
$2,130.000
2,000 +
$1.40
$2,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides