XF3M(1)-0815-1B
Omron ElectronicsConn FFC/FPC Connector F 8 POS 1mm Solder RA SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF3M(1)-0815-1B
Alias/AKA:
XF3M108151BBYOMZ
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Type:
FFC/FPC Connector
Number of Contacts:
8
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
12.6mm x 6.4mm x 2 mm
Operating Temperature:
-30 to 85 °C
The Omron Electronics part XF3M(1)-0815-1B is a connector designed for FFC/FPC (Flexible Flat Cable/Flexible Printed Circuit) applications. It features a 8-position configuration with a pitch of 1mm. This connector is specifically designed for surface mount soldering, with a right-angle (RA) orientation. It comes in tape and reel packaging (T/R) for ease of handling and assembly. The Omron XF3M(1)-0815-1B is a reliable and efficient solution for connecting FFC/FPC cables in a wide range of electronic devices and applications.
Search Keywords:
XF3M108151B
IN STOCK:
1,999
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$0.876
$21.900
250
$0.721
$180.250
500
$0.710
$355.000
1,500
$0.663
$994.500
3,000
$0.638
$1,914.000
6,000
$0.622
$3,732.000
7,500
$0.613
$4,597.500
10,500
+
$0.604
$6,342.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides