Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF3M-2015-1B
Alias/AKA:
XF3M20151BBYOMZ
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1500
Type:
FFC/FPC Connector
Number of Contacts:
20
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
14.1mm x 6.4mm x 2 mm
Operating Temperature:
-30 to 85 °C
Conn FFC/FPC Connector F 20 POS 0.5mm Solder RA SMD T/R
Search Keywords:
XF3M20151B
IN STOCK:
2,099
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.326
$33.150
250
$1.040
$260.000
500
$1.024
$512.000
1,500
$1.009
$1,513.500
3,000
$0.932
$2,796.000
6,000
$0.914
$5,484.000
7,500
$0.901
$6,757.500
10,500
+
$0.887
$9,313.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
936139-1
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Gray Bag Automotive
C93431
Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
0431173551
Snap On Free Hanging Ferrite Core - 220Ohm @ 100MHz - ID 0.740" Dia (18.80mm) - OD 1.150" ...
XF3M(1)-1215-1B
Conn FFC/FPC Connector F 12 POS 1mm Solder RA SMD T/R
XF3M(1)-0815-1B
Conn FFC/FPC Connector F 8 POS 1mm Solder RA SMD T/R