XF3M-4515-1B
Omron ElectronicsConn FFC/FPC Connector F 45 POS 0.5mm Solder RA SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF3M-4515-1B
Alias/AKA:
XF3M45151BBYOMZ
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Type:
FFC/FPC Connector
Number of Contacts:
45
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
26.6mm x 6.4mm x 2 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS part XF3M-4515-1B is a high-quality connector designed to ensure reliable and secure connections in electronic applications. This compact FFC/FPC connector features 45 positions and a 0.5mm pitch, making it suitable for use with fine-pitch components. It is designed for surface-mounting applications and features a right-angle orientation, allowing for convenient and space-saving installations. This connector is solderable and comes in tape and reel packaging for ease of handling during assembly. With its excellent performance and durability, the XF3M-4515-1B is an ideal choice for demanding electronic design requirements.
Search Keywords:
XF3M45151B
This product is discontinued, but still in stock
IN STOCK:
1,970
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.617
$26.170
100
$1.814
$181.400
250
$1.686
$421.500
375
$1.668
$625.500
750
$1.652
$1,239.000
1,125
$1.635
$1,839.375
1,500
+
$1.532
$2,298.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides