Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG2A-2601
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Conn IDC Connector M 26 POS 2.54mm Solder RA Thru-Hole
Search Keywords:
XG2A2601
IN STOCK:
30
Can Ship immediately
You may purchase in-stock quantity up to 30
Minimum Order:
50
Available in less than min:
30
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$3.179
$3.179
50
$2.890
$144.500
100
$2.810
$281.000
250
$2.690
$672.500
500
$2.160
$1,080.000
1,000
$2.080
$2,080.000
2,500
$2.030
$5,075.000
5,000
$1.980
$9,900.000
7,500
+
$1.950
$14,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
381A301-50-0
Heat Shrink Transition Y Style Flexible Viton Black Bag/Box
SM108032004FE
Res Thick Film 2M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL
G6B-2114P-US-P6B-DC24
Power Relay 24VDC 5A SPST-NO/SPST-NC( ()) Socket
XC5B-3221
Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole
EE-SX1340
Optical Switches, Transmissive, Phototransistor Output Transmiss Surf Mnt 4mm Phototrans 5...