XG4A-1431
Omron ElectronicsConn Ejector Header PL 14 POS 2.54mm Solder ST Top Entry Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4A-1431
Alias/AKA:
XG4A1431BYOMZ
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Type:
Ejector Header
Body Orientation:
Straight
Gender:
PL
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS part XG4A-1431 is a top entry thru-hole connector ejector header. This connector features 14 positions and a pitch of 2.54mm, making it suitable for a wide range of electronic applications. It is designed to be soldered to a PCB and provides a secure and reliable connection. The ejector header allows for easy insertion and removal of mating connectors, ensuring quick and efficient assembly and maintenance. With its high-quality construction and dependable performance, the XG4A-1431 is an excellent choice for demanding electronic projects.
Search Keywords:
XG4A1431
This product is discontinued, but still in stock
IN STOCK:
2,320
Ships today, if you order in
Manufacturer Stock:
18,960
can ship
11/29/24
Minimum Order:
80
Multiple:
80
Quantity
Unit Price
Ext. Price
80
$0.910
$72.800
320
$0.843
$269.760
560
$0.819
$458.640
1,040
$0.806
$838.240
2,560
$0.790
$2,022.400
5,040
$0.771
$3,885.840
7,520
$0.759
$5,707.680
10,000
+
$0.748
$7,480.000
Product Guides