Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4A-1635
Alias/AKA:
XG4A1635BYOMZ
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
70
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Ejector Header PL 16 POS 2.54mm Solder RA Thru-Hole
Search Keywords:
XG4A1635
IN STOCK:
10
Can Ship immediately
You may purchase in-stock quantity up to 10
Minimum Order:
70
Available in less than min:
10
Multiple:
70
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$1.265
$1.265
70
$1.150
$80.500
280
$1.120
$313.600
560
$1.070
$599.200
1,050
$0.825
$866.250
2,520
$0.794
$2,000.880
5,040
$0.774
$3,900.960
7,560
$0.763
$5,768.280
10,010
+
$0.751
$7,517.510
DOWNLOADS