XG4A-2031
Omron ElectronicsConn Ejector Header PL 20 POS 2.54mm Solder ST Top Entry Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4A-2031
Alias/AKA:
XG4A2031BYOMZ
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
70
Type:
Ejector Header
Body Orientation:
Straight
Gender:
PL
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The OMRON ELECTRONICS part XG4A-2031 is a high-quality connector ejector header designed for optimal performance. It features a compact design with 20 positions, allowing for seamless connections in a variety of electronic applications. The connector offers a pitch size of 2.54mm, ensuring precise and secure soldering. The top-entry, through-hole configuration further enhances ease of use and enables efficient assembly processes. With its reliable construction and convenient features, the OMRON XG4A-2031 is an excellent choice for any project requiring a dependable and versatile connector solution.
Search Keywords:
XG4A2031
IN STOCK:
2,770
Ships today, if you order in
Manufacturer Stock:
26,390
can ship
12/6/24
Minimum Order:
70
Multiple:
70
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
70
$0.935
$65.450
280
$0.912
$255.360
560
$0.878
$491.680
1,050
$0.865
$908.250
2,520
$0.852
$2,147.040
5,040
$0.839
$4,228.560
7,560
$0.826
$6,244.560
10,010
+
$0.814
$8,148.140
Product Guides
CUSTOMERS
ALSO BOUGHT
530614B00000G
Heat Sink Passive TO-220 Screw Mount Aluminum 16.7°C/W Black Anodized
1546310-4
Barrier Block - 4 Circuits - 8 Wire Entries - 0.563"(14.30mm) Pitch - 30A 300V - 10 to 22 ...
27-9300-20
20DB BNC ATTENUATOR PAD
1-967325-1
2,5MM BU-GEH 4P
1588908-1
PRO BEAM JR, FRRL KIT, PC 126 SEALED