Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4A-3431
Alias/AKA:
XG4A3431BYOMZ
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ejector Header
Body Orientation:
Straight
Gender:
PL
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
34
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Ejector Header PL 34 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
XG4A3431
IN STOCK:
612
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$2.328
$116.400
250
$2.070
$517.500
500
$1.762
$881.000
1,000
$1.615
$1,615.000
2,500
$1.531
$3,827.500
5,000
$1.448
$7,240.000
7,500
$1.433
$10,747.500
10,000
+
$1.419
$14,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43045-0400
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
87831-1420
Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
1714939
Conn Terminal Block 2 POS 6.35mm Solder ST Thru-Hole 32A
1871047
Conn Terminal Block 2 POS 6.35mm 32A Cardboard
39-30-1062
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag