XG4A-3439-A
Omron ElectronicsConn Ejector Header PL 68 POS 2.54mm Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4A-3439-A
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
28
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
68
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The OMRON ELECTRONICS part XG4A-3439-A is a high-quality connector ejector header designed for professional electronic applications. With its compact design and reliable performance, this connector guarantees secure and efficient connections. It features 68 positions and a 2.54mm pitch, making it suitable for a wide range of applications. The solder right-angled through-hole configuration ensures easy and secure installation. Trust OMRON ELECTRONICS XG4A-3439-A to deliver exceptional connectivity in your electronic projects.
Search Keywords:
XG4A3439A
IN STOCK:
186
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.71
$53.550
28
$9.77
$273.560
56
$9.36
$524.160
112
$9.11
$1,020.320
252
$8.64
$2,177.280
504
$6.38
$3,215.520
1,008
+
$6.23
$6,279.840
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AH165-TLR22E3
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TLY22E3
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect...
NRPS10-3.15A
LED and Incandescent Pilot Lights (Assembled)
NJM062D
OP Amp Dual GP ±18V 8-Pin PDIP
NJM2903L
Comparator Dual ±18V/36V 8-Pin SIP