XG4C-1431
Omron ElectronicsConnector Shrouded Header PL 14 POS 2.54mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4C-1431
Alias/AKA:
XG4C1431BYOMZ
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
PL
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The XG4 series Flat Cable Connector conforming MIL standards with improved design. An endless number of combinations can be made using the XG-5 IDC connectors for discrete wires, XG8 original plugs and the XG2 IDC connectors for PCBs. The IDC plugs (XG4E) can be used for relaying. The original plugs (XG8) and the box-type plugs (XG4C) can be locked using lock levers.
Space-saving box-type plugs (XG4C) available
20mΩ Maximum contact resistance (at 20mV, 100mA maximum)
1000MΩ Minimum insulation resistance (at 500VDC)
Applications
Industrial
Search Keywords:
XG4C1431
IN STOCK:
3,120
Ships today, if you order in
Minimum Order:
120
Multiple:
120
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
120
$0.824
$98.880
360
$0.740
$266.400
600
$0.733
$439.800
1,080
$0.726
$784.080
2,520
$0.718
$1,809.360
5,040
$0.711
$3,583.440
7,560
$0.704
$5,322.240
10,080
+
$0.697
$7,025.760
Product Guides
CUSTOMERS
ALSO BOUGHT
90147-1104
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Vertical, 4 Circuits
G3VM-402F
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP SMT Tube
AQY212EH
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
G6K-2P-DC12
Signal Relay 12VDC 1A DPDT(10x6.5x5)mm THT
AFV450V105K
Metalized Polypropylene Film Capacitor