Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4C-4031
Alias/AKA:
XG4C4031BYOMZ
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
PL
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header PL 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
XG4C4031
IN STOCK:
850
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$1.77
$88.500
250
$1.65
$412.500
500
$1.61
$805.000
1,000
$1.27
$1,270.000
2,500
$1.22
$3,050.000
5,000
$1.19
$5,950.000
7,500
$1.16
$8,700.000
10,000
+
$1.14
$11,400.000
Product Guides