help desk software

XG4C-6434

Omron Electronics

Conn Shrouded Header PL 64 POS 2.54mm Solder RA Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4C-6434
Alias/AKA:
XG4C6434BYOMZ
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header PL 64 POS 2.54mm Solder RA Thru-Hole
Search Keywords:
XG4C6434
IN STOCK: 750
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$4.926
$147.780
120
$4.230
$507.600
270
$3.635
$981.450
510
$3.259
$1,662.090
1,020
$3.184
$3,247.680
2,520
$3.152
$7,943.040
5,010
$3.121
$15,636.210
7,500 +
$3.089
$23,167.500
DOWNLOADS