Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4H-6471
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
XG4H6471
IN STOCK:
17
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$20.09
$100.450
30
$11.31
$339.300
60
$11.13
$667.800
120
$9.55
$1,146.000
270
$8.65
$2,335.500
510
$8.10
$4,131.000
1,020
+
$7.82
$7,976.400
Product Guides