Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4U-1404
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Strain Relief
Dimension:
31.8 x 9.5 x 16.8 mm
Operating Temperature:
-55 to 105 °C
Connector Accessories Socket Strain Relief 14 POS Black
Search Keywords:
XG4U1404
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
200
$0.895
$179.000
400
$0.882
$352.800
600
$0.858
$514.800
1,000
$0.709
$709.000
2,600
$0.655
$1,703.000
5,000
$0.645
$3,225.000
7,600
$0.635
$4,826.000
10,000
+
$0.626
$6,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5174225-5
68 Position D-Type Cap, Male Pins Connector
XEB0471
RC Network Suppressor - 0.1uF - 47 Ohm - (+/-) 30% - 1/2W - 250VAC.
G2R-24-DC24
Power Relay 24VDC 5A DPDT(29x13.5x25.5)mm THT
AEP51024
Relays 24VDC 461.5Ohm 10A SPST-NO(66.8mm 37.9mm 45mm) Flange Voltage and Current Relay
MS27467T25B35S
Conn High Density Cylindrical SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port