XG4Z-0002
Omron ElectronicsConnector Accessories Locking Lever Polyamide Natural .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4Z-0002
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Locking Lever
Dimension:
11 x 3.8 x 13.5 mm
Operating Temperature:
-55 to 105 °C
The OMRON XG4Z-0002 Connector Accessories Locking Lever is a high-quality component designed to enhance the functionality and reliability of electrical connectors. Made from durable polyamide material in a natural finish, this locking lever provides secure and robust locking mechanisms to prevent accidental disconnections and ensure steadfast connections. With its precise design and easy installation, the XG4Z-0002 locking lever is the ideal choice for electronic applications where safety and durability are paramount. Trust OMRON ELECTRONICS to deliver exceptional quality and performance with this top-of-the-line connector accessory.
Search Keywords:
XG4Z0002
IN STOCK:
3,400
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.5164
$51.640
500
$0.4797
$239.850
1,000
$0.3980
$398.000
2,500
$0.3920
$980.000
5,000
$0.3639
$1,819.500
7,500
$0.3584
$2,688.000
10,000
$0.3531
$3,531.000
15,000
+
$0.3478
$5,217.000
Product Guides
CUSTOMERS
ALSO BOUGHT
82MR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hol...
AQV453
Solid State Relay 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP Tube
AQV257A
Solid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP SMD Tube
SM108032004FE
Res Thick Film 2M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL
RH3B-UAC240V
Power Relay 240VAC 10A 3PDT(27.5x31x42)mm Socket