Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG5M-1635-N
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
120
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
16
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Operating Temperature:
-55 to 85 °C
Conn Housing RCP 16 POS 2.54mm Crimp ST
Search Keywords:
XG5M1635N
IN STOCK:
184
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.607
$33.035
50
$4.798
$239.900
120
$4.374
$524.880
360
$4.173
$1,502.280
600
$4.131
$2,478.600
1,080
$4.090
$4,417.200
2,520
$4.049
$10,203.480
5,040
+
$4.009
$20,205.360
Product Guides
CUSTOMERS
ALSO BOUGHT
40-9709HMG
D-9 METAL HOOD W/GROMMET
3200027
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
66102-8
Circular Connector Contact - Multimate Type III+ Series - Pin - Crimp - 20 AWG - 24 AWG.
4732.0000
Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw.
XG5S-0801
Connector Accessories Semi Cover 8 POS Polybutylene Terephthalate Black