help desk software
DATA SHEET

XG5M-4032-N

Omron Electronics

Rectangular Connector - Receptacle - Female Socket - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - 24 AWG - IDC Termination - Cable Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG5M-4032-N
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
40
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Operating Temperature:
-55 to 85 °C
The XG5M-4032-N from Omron Electronics is cable mount rectangular connector, receptacle with female socket, 40 positions, 2 rows, 0.100" (2.54mm) pitch and IDC cable termination. This connector has black housing, 5.90µin (0.150µm) thick gold contact finish and can accept 24 AWG wires. Operating temperature range is from -55 to 85 °C.
Search Keywords:
XG5M4032N
IN STOCK: 95
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.17
$40.850
25
$6.60
$165.000
100
$5.74
$574.000
250
$5.38
$1,345.000
500
$4.82
$2,410.000
1,000
$4.54
$4,540.000
2,500
$4.40
$11,000.000
5,000 +
$4.33
$21,650.000
Tools/3D Models
Product Guides