XG5M-5032-N
Omron ElectronicsRectangular Connector - Receptacle - Female Socket - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - 24 AWG - IDC Termination - Cable Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG5M-5032-N
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
50
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Operating Temperature:
-55 to 85 °C
The XG5M-5032-N from Omron Electronics is cable mount rectangular connector, receptacle with female socket, 50 positions, 2 rows, 0.100" (2.54mm) pitch and IDC cable termination. This connector has black housing, 5.90µin (0.150µm) thick gold contact finish and can accept 24 AWG wires. Operating temperature range is from -55 to 85 °C.
Search Keywords:
XG5M5032N
IN STOCK:
69
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.51
$52.550
40
$8.82
$352.800
80
$8.69
$695.200
120
$8.25
$990.000
280
$8.13
$2,276.400
520
$7.60
$3,952.000
1,000
+
$7.49
$7,490.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
2322-V-RC
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 150mOhm DCR RDL
BK/GDC-2A
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
IK251-73
Switch Toggle OFF None ON 4PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with T...
703W-00/04
Power entry connector/AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount...