Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG5N-301-U
RoHS:
Yes
HTS:
8536694030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
30
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Reel
Search Keywords:
XG5N301U
IN STOCK:
127
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.11
$211.000
300
$2.02
$606.000
500
$1.97
$985.000
1,000
$1.87
$1,870.000
2,500
$1.82
$4,550.000
5,000
$1.78
$8,900.000
7,500
$1.75
$13,125.000
10,000
+
$1.72
$17,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GX-F12AI
Proximity Sensor Inductive NO NPN 4mm 12V to 24V
FSN-22A-7
FFC Jumper Cable Nomex 7Conductors 24AWG 300VAC
DE509041
BACKSHELL, D-SUB, DE, 9POS, NYLON; Series: -; D Sub Shell Size: DE; Connector Body
HS6B-11B03
Switch Safety Interlock N.O./N.C. SPST/SPST Key 2.5A 250VAC 250VDC Screw Mount Cable 10000...
EMVE500ADA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 80mA 1000h 105°C Automotive T/R