help desk software
DATA SHEET

XG5S-3012

Omron Electronics

Hood 180° Polyamide

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG5S-3012
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Hood
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
-55 to 85 °C
Connector Type:
Connector Headers and PCB Receptacles
Dimension:
42.7 x 23 x 10.6 mm
Hood 180° Polyamide
Search Keywords:
XG5S3012
IN STOCK: 200
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.27
$113.500
250
$1.73
$432.500
500
$1.55
$775.000
1,000
$1.38
$1,380.000
2,500
$1.29
$3,225.000
5,000
$1.27
$6,350.000
7,500
$1.25
$9,375.000
10,000 +
$1.23
$12,300.000
Tools/3D Models
Product Guides